
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular, General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 902MHz ~ 928MHz | |
Antenna Type | Panel | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Features | Cable - 304.8mm | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Screw Mount | |
Height (Max) | 1.100" (27.94mm) | |
Applications | GSM, ISM, RFID, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 163,24000 Kč | 3 163,24 Kč |
| 10 | 2 678,98800 Kč | 26 789,88 Kč |
| 25 | 2 558,09880 Kč | 63 952,47 Kč |
| Unit Price without VAT: | 3 163,24000 Kč |
|---|---|
| Unit Price with VAT: | 3 827,52040 Kč |



