1399.17.0010
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1399.17.0010

DigiKey Part Number
3628-1399.17.0010-ND
Manufacturer
Manufacturer Product Number
1399.17.0010
Description
RF ANTENNA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF ANTENNA General Purpose Panel N Type Female Screw Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Huber+Suhner, Inc.
Series
Packaging
Box
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
425MHz
Frequency Range
380MHz ~ 470MHz
Antenna Type
Panel
Number of Bands
1
VSWR
2
Return Loss
-
Gain
7dBi
Power - Max
50 W
Features
-
Termination
N Type Female
Ingress Protection
IP30
Mounting Type
Screw Mount
Height (Max)
11.890" (302.00mm)
Applications
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Box
QuantityUnit PriceExt Price
18 089,94000 Kč8 089,94 Kč
Manufacturers Standard Package
Unit Price without VAT:8 089,94000 Kč
Unit Price with VAT:9 788,82740 Kč