
HG65804RD-SM | |
|---|---|
DigiKey Part Number | 5073-HG65804RD-SM-ND |
Manufacturer | |
Manufacturer Product Number | HG65804RD-SM |
Description | ANTRUBBER DUCK 617-7100, 0-5 DBI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 4G, 5G, Bluetooth, C-Band, CBRS, IoT, Wi-Fi, Zigbee™, Z-Wave Whip, Tilt SMA Male Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 3.233GHz | |
Frequency Range | 617MHz ~ 5.85GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 3.5 | |
Return Loss | - | |
Gain | 2dBi | |
Power - Max | 5 W | |
Features | Cable - 305mm, Cable - 1.524m, Cable - 3.048m, Cable - 7.62m | |
Termination | SMA Male | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Connector Mount | |
Height (Max) | 4.500" (114.30mm) | |
Applications | 4G, 5G, Bluetooth, C-Band, CBRS, IoT, Wi-Fi, Zigbee™, Z-Wave |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 990,48000 Kč | 990,48 Kč |
| 10 | 811,72000 Kč | 8 117,20 Kč |
| 25 | 767,06520 Kč | 19 176,63 Kč |
| 100 | 718,01190 Kč | 71 801,19 Kč |
| 250 | 694,62896 Kč | 173 657,24 Kč |
| Unit Price without VAT: | 990,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 198,48080 Kč |




