
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 3.5GHz | |
Frequency Range | 3.4GHz ~ 3.6GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | WiMAX, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 787,63000 Kč | 787,63 Kč |
| 10 | 641,09000 Kč | 6 410,90 Kč |
| 25 | 604,48200 Kč | 15 112,05 Kč |
| 100 | 564,24570 Kč | 56 424,57 Kč |
| 250 | 545,06776 Kč | 136 266,94 Kč |
| Unit Price without VAT: | 787,63000 Kč |
|---|---|
| Unit Price with VAT: | 953,03230 Kč |




