
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | General ISM, WiFi | |
Frequency Group | SHF (f > 4GHz) | |
Frequency (Center/Band) | 5.79GHz | |
Frequency Range | 5.73GHz ~ 5.85GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 1.5 | |
Return Loss | - | |
Gain | 8dBi | |
Power - Max | 100 W | |
Features | - | |
Termination | N Type Female | |
Ingress Protection | - | |
Mounting Type | Bracket Mount | |
Height (Max) | 11.100" (281.94mm) | |
Applications | 802.11a, Wi-Fi, WiMax, WLAN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4 171,83000 Kč | 4 171,83 Kč |
10 | 3 558,57600 Kč | 35 585,76 Kč |
25 | 3 405,53840 Kč | 85 138,46 Kč |
Unit Price without VAT: | 4 171,83000 Kč |
---|---|
Unit Price with VAT: | 5 047,91430 Kč |