
HG2405RD-RSP | |
|---|---|
DigiKey Part Number | 5073-HG2405RD-RSP-ND |
Manufacturer | |
Manufacturer Product Number | HG2405RD-RSP |
Description | ANT 2.4GHZ 5.5DBI RP SMA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN Whip, Tilt RP-SMA Connector Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Whip, Tilt | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 5.5dBi | |
Features | - | |
Termination | RP-SMA | |
Ingress Protection | - | |
Mounting Type | Connector Mount | |
Height (Max) | 8.000" (203.20mm) | |
Applications | 802.11b/g, Bluetooth, ISM, Wi-Fi, WLAN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,52000 Kč | 503,52 Kč |
| 10 | 404,20200 Kč | 4 042,02 Kč |
| 25 | 379,37160 Kč | 9 484,29 Kč |
| 100 | 352,08230 Kč | 35 208,23 Kč |
| 250 | 339,07676 Kč | 84 769,19 Kč |
| 500 | 331,23774 Kč | 165 618,87 Kč |
| Unit Price without VAT: | 503,52000 Kč |
|---|---|
| Unit Price with VAT: | 609,25920 Kč |





