
T4171010002-001 | |
|---|---|
DigiKey Part Number | A134652-ND |
Manufacturer | |
Manufacturer Product Number | T4171010002-001 |
Description | CONN RCPT MALE 2P GOLD WIRE LEAD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle, Male Pins Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | T4171010002-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 | |
Shell Size - Insert | M12-2 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Wire Leads | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 85°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | Flash | |
Insert Material | Polyamide (PA), Nylon | |
Applications | Industrial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,93000 Kč | 166,93 Kč |
| 10 | 141,82000 Kč | 1 418,20 Kč |
| 25 | 132,93400 Kč | 3 323,35 Kč |
| 50 | 126,58860 Kč | 6 329,43 Kč |
| 100 | 120,54530 Kč | 12 054,53 Kč |
| 250 | 113,00032 Kč | 28 250,08 Kč |
| 500 | 107,61056 Kč | 53 805,28 Kč |
| 1 000 | 102,47927 Kč | 102 479,27 Kč |
| Unit Price without VAT: | 166,93000 Kč |
|---|---|
| Unit Price with VAT: | 201,98530 Kč |














