
FOADFLCSM | |
|---|---|
DigiKey Part Number | 5073-FOADFLCSM-ND |
Manufacturer | |
Manufacturer Product Number | FOADFLCSM |
Description | WATERPROOF LC ADARTER, DUPLEX SI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Adapter Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Adapter | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | - | |
Ferrule Material | - | |
Features | - | |
Color | Black | |
Material Flammability Rating | - | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 849,37000 Kč | 849,37 Kč |
| 10 | 721,93200 Kč | 7 219,32 Kč |
| 25 | 676,74880 Kč | 16 918,72 Kč |
| 50 | 644,46640 Kč | 32 223,32 Kč |
| 100 | 613,73580 Kč | 61 373,58 Kč |
| 250 | 575,36200 Kč | 143 840,50 Kč |
| Unit Price without VAT: | 849,37000 Kč |
|---|---|
| Unit Price with VAT: | 1 027,73770 Kč |




