
U46/40/28-3C90 | |
|---|---|
DigiKey Part Number | U46/40/28-3C90-ND |
Manufacturer | |
Manufacturer Product Number | U46/40/28-3C90 |
Description | FERRITE CORE U 3C90 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated 3C90 Ferrite Core U Type 1.811" (46.00mm) Length 1.102" (28.00mm) Width Diameter 1.551" (39.40mm) Height |
Datasheet | Datasheet |
Category | Material 3C90 |
Manufacturer Ferroxcube | Finish Uncoated |
Packaging Bulk | Height 1.551" (39.40mm) |
Part Status Active | Length 1.811" (46.00mm) |
Core Type U | Width 1.102" (28.00mm) |
Supplier Device Package U 46 x 40 x 28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 300,94000 Kč | 300,94 Kč |
| 10 | 200,17100 Kč | 2 001,71 Kč |
| 48 | 144,52000 Kč | 6 936,96 Kč |
| 96 | 139,77094 Kč | 13 418,01 Kč |
| Unit Price without VAT: | 300,94000 Kč |
|---|---|
| Unit Price with VAT: | 364,13740 Kč |



