
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | MPO Receptacle | |
Convert To (Adapter End) | MPO Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount, Snap-In | |
Housing Material | Plastic | |
Ferrule Material | - | |
Features | - | |
Color | Aqua | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 818,42000 Kč | 818,42 Kč |
| 10 | 695,53400 Kč | 6 955,34 Kč |
| 25 | 652,00280 Kč | 16 300,07 Kč |
| 50 | 620,90340 Kč | 31 045,17 Kč |
| 100 | 591,29240 Kč | 59 129,24 Kč |
| 250 | 554,32396 Kč | 138 580,99 Kč |
| Unit Price without VAT: | 818,42000 Kč |
|---|---|
| Unit Price with VAT: | 990,28820 Kč |




