
FOA-805-BLU | |
|---|---|
DigiKey Part Number | 5073-FOA-805-BLU-ND |
Manufacturer | |
Manufacturer Product Number | FOA-805-BLU |
Description | LC CPLR DUPLEX SHUTTERED, ZR SLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Category | Convert To (Adapter End) LC Receptacle |
Manufacturer L-com | Simplex/Duplex Duplex |
Series | Mode Singlemode/Multimode |
Packaging Bag | Mounting Type Panel Mount, Flange (2 Hole) |
Part Status Active | Housing Material Polybutylene Terephthalate (PBT) |
Type Coupler | Ferrule Material Zirconia |
Convert From (Adapter End) LC Receptacle | Color Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 692,51000 Kč | 692,51 Kč |
| 10 | 588,55300 Kč | 5 885,53 Kč |
| 25 | 551,71000 Kč | 13 792,75 Kč |
| 50 | 525,38680 Kč | 26 269,34 Kč |
| 100 | 500,33190 Kč | 50 033,19 Kč |
| 250 | 469,04660 Kč | 117 261,65 Kč |
| Unit Price without VAT: | 692,51000 Kč |
|---|---|
| Unit Price with VAT: | 837,93710 Kč |


