
ECF504-30-03AAS | |
|---|---|
DigiKey Part Number | 5073-ECF504-30-03AAS-ND |
Manufacturer | |
Manufacturer Product Number | ECF504-30-03AAS |
Description | USB 3.0 A-F PNL/A-M 0.3MTR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Female to A Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | - | |
Wire Gauge | 24 AWG, 30 AWG | |
Shielding | Shielded | |
Color | Blue | |
Features | Extension Cable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 170,85000 Kč | 1 170,85 Kč |
| 10 | 995,13700 Kč | 9 951,37 Kč |
| 25 | 932,86560 Kč | 23 321,64 Kč |
| 50 | 888,37920 Kč | 44 418,96 Kč |
| 100 | 846,02200 Kč | 84 602,20 Kč |
| 250 | 806,84816 Kč | 201 712,04 Kč |
| Unit Price without VAT: | 1 170,85000 Kč |
|---|---|
| Unit Price with VAT: | 1 416,72850 Kč |



