
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode/Multimode | |
Mounting Type | Panel Mount | |
Housing Material | Polyvinyl Chloride (PVC) | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 794,43000 Kč | 794,43 Kč |
| 10 | 675,26300 Kč | 6 752,63 Kč |
| 25 | 632,99040 Kč | 15 824,76 Kč |
| 50 | 602,79200 Kč | 30 139,60 Kč |
| 100 | 574,04610 Kč | 57 404,61 Kč |
| 250 | 538,15336 Kč | 134 538,34 Kč |
| Unit Price without VAT: | 794,43000 Kč |
|---|---|
| Unit Price with VAT: | 961,26030 Kč |


