Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-003A

DigiKey Part Number
5073-FOA-003A-ND
Manufacturer
Manufacturer Product Number
FOA-003A
Description
ADPTRSQRE FC-FC SMPLX CERAMIC
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector FC Receptacle To FC Receptacle Panel Mount, Square Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
FC Receptacle
Convert To (Adapter End)
FC Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Square Flange
Housing Material
Brass
Ferrule Material
Ceramic
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 73
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1515,50000 Kč515,50 Kč
10438,06000 Kč4 380,60 Kč
25410,62840 Kč10 265,71 Kč
50391,03320 Kč19 551,66 Kč
100372,38060 Kč37 238,06 Kč
250349,09008 Kč87 272,52 Kč
500332,45168 Kč166 225,84 Kč
Manufacturers Standard Package
Unit Price without VAT:515,50000 Kč
Unit Price with VAT:623,75500 Kč