
FOA-002M | |
|---|---|
DigiKey Part Number | 5073-FOA-002M-ND |
Manufacturer | |
Manufacturer Product Number | FOA-002M |
Description | ADPTRMETAL SC-SC SMPLX BRONZE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector SC Receptacle To SC Receptacle Panel Mount, Flange (2 Hole) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | SC Receptacle | |
Convert To (Adapter End) | SC Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Housing Material | Zinc Alloy | |
Ferrule Material | Phosphor Bronze | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 352,14000 Kč | 352,14 Kč |
| 10 | 299,26300 Kč | 2 992,63 Kč |
| 25 | 280,51640 Kč | 7 012,91 Kč |
| 50 | 267,12400 Kč | 13 356,20 Kč |
| 100 | 254,37820 Kč | 25 437,82 Kč |
| 250 | 238,46504 Kč | 59 616,26 Kč |
| 500 | 227,09588 Kč | 113 547,94 Kč |
| Unit Price without VAT: | 352,14000 Kč |
|---|---|
| Unit Price with VAT: | 426,08940 Kč |


