
FOA-001A | |
|---|---|
DigiKey Part Number | 5073-FOA-001A-ND |
Manufacturer | |
Manufacturer Product Number | FOA-001A |
Description | ADPTRST-ST SMPLX CERAMIC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | ST Receptacle | |
Convert To (Adapter End) | ST Receptacle | |
Simplex/Duplex | Simplex | |
Mode | Multimode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Zinc Alloy | |
Ferrule Material | Ceramic | |
Features | - | |
Color | Silver | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 348,57000 Kč | 348,57 Kč |
| 10 | 296,30300 Kč | 2 963,03 Kč |
| 25 | 277,73640 Kč | 6 943,41 Kč |
| 50 | 264,47820 Kč | 13 223,91 Kč |
| 100 | 251,86050 Kč | 25 186,05 Kč |
| 250 | 236,10404 Kč | 59 026,01 Kč |
| 500 | 224,84868 Kč | 112 424,34 Kč |
| Unit Price without VAT: | 348,57000 Kč |
|---|---|
| Unit Price with VAT: | 421,76970 Kč |





