Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FOA-001

DigiKey Part Number
5073-FOA-001-ND
Manufacturer
Manufacturer Product Number
FOA-001
Description
ADPTRST-ST SMPLX BRONZE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Coupler Fiber Optic Connector ST Receptacle To ST Receptacle Panel Mount, Bulkhead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Type
Coupler
Convert From (Adapter End)
ST Receptacle
Convert To (Adapter End)
ST Receptacle
Simplex/Duplex
Simplex
Mode
Singlemode
Mounting Type
Panel Mount, Bulkhead
Housing Material
-
Ferrule Material
Bronze
Features
-
Color
Silver
Material Flammability Rating
-
Ingress Protection
-
Operating Temperature
-40°C ~ 80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1136,49000 Kč136,49 Kč
10116,03500 Kč1 160,35 Kč
25108,75280 Kč2 718,82 Kč
50103,56220 Kč5 178,11 Kč
10098,61710 Kč9 861,71 Kč
25092,44412 Kč23 111,03 Kč
50088,03412 Kč44 017,06 Kč
1 00083,83577 Kč83 835,77 Kč
2 50078,59400 Kč196 485,00 Kč
Manufacturers Standard Package
Unit Price without VAT:136,49000 Kč
Unit Price with VAT:165,15290 Kč