USB 2.0 Cable A Female to A Male 6.56' (2.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECUSBAX-2M

DigiKey Part Number
5073-ECUSBAX-2M-ND
Manufacturer
Manufacturer Product Number
ECUSBAX-2M
Description
CBL USB DX TYPE A M/F 2M
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Female to A Male 6.56' (2.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
6.56' (2.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
26 AWG, 28 AWG
Shielding
Shielded
Color
Gray
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
Factory Stock: 5 825
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1535,24000 Kč535,24 Kč
10454,96400 Kč4 549,64 Kč
25426,47760 Kč10 661,94 Kč
50406,13080 Kč20 306,54 Kč
100386,75800 Kč38 675,80 Kč
250362,56996 Kč90 642,49 Kč
500345,28776 Kč172 643,88 Kč
Manufacturers Standard Package
Unit Price without VAT:535,24000 Kč
Unit Price with VAT:647,64040 Kč