
ECJ5046-IV | |
|---|---|
DigiKey Part Number | 5073-ECJ5046-IV-ND |
Manufacturer | |
Manufacturer Product Number | ECJ5046-IV |
Description | JK PNL MNT 6X6 W/10"" WIRE LDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Jack to Cable 6p6c (RJ11, RJ12, RJ14, RJ25) 0.83' (254.0mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Flat, Straight Cable | |
Connector Type | Jack to Cable | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Length | 0.83' (254.0mm) | |
Shielding | Unshielded | |
Color | Multiple | |
Features | - | |
Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 308,17000 Kč | 308,17 Kč |
| 10 | 261,92500 Kč | 2 619,25 Kč |
| 25 | 245,51880 Kč | 6 137,97 Kč |
| 50 | 233,79820 Kč | 11 689,91 Kč |
| 100 | 222,64160 Kč | 22 264,16 Kč |
| 250 | 208,71244 Kč | 52 178,11 Kč |
| 500 | 198,76126 Kč | 99 380,63 Kč |
| 1 000 | 189,28749 Kč | 189 287,49 Kč |
| Unit Price without VAT: | 308,17000 Kč |
|---|---|
| Unit Price with VAT: | 372,88570 Kč |


