Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDC027-1

DigiKey Part Number
5073-TDC027-1-ND
Manufacturer
Manufacturer Product Number
TDC027-1
Description
FLAT CBL(6X6) 1' CROSSED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 6p6c (RJ11, RJ12, RJ14, RJ25) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
L-com
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Packaging
Bag
Length
1.00' (304.8mm)
Part Status
Active
Shielding
Unshielded
Cable Type
Flat, Straight Cable
Color
Gray
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 60
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1232,87000 Kč232,87 Kč
10197,84300 Kč1 978,43 Kč
25185,44600 Kč4 636,15 Kč
50176,59320 Kč8 829,66 Kč
100168,16460 Kč16 816,46 Kč
250157,64208 Kč39 410,52 Kč
500150,12478 Kč75 062,39 Kč
1 000142,96803 Kč142 968,03 Kč
Manufacturers Standard Package
Unit Price without VAT:232,87000 Kč
Unit Price with VAT:281,77270 Kč