Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECF504-SR5E

DigiKey Part Number
5073-ECF504-SR5E-ND
Manufacturer
Manufacturer Product Number
ECF504-SR5E
Description
SHLD PNL CPL RJ45 CAT5E RA KIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Convert To (Adapter End)
Jack, 8p8c (RJ45)
Manufacturer
L-com
Type
Coupler
Series
Mounting Type
Panel Mount, Flange (2 Hole), Right Angle
Packaging
Bag
Mounting Feature
Flange
Part Status
Active
Ratings
Cat5e
Convert From (Adapter End)
Jack, 8p8c (RJ45)
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1923,49000 Kč923,49 Kč
10784,96800 Kč7 849,68 Kč
25735,82880 Kč18 395,72 Kč
50700,72840 Kč35 036,42 Kč
100667,31850 Kč66 731,85 Kč
250625,59592 Kč156 398,98 Kč
Manufacturers Standard Package
Unit Price without VAT:923,49000 Kč
Unit Price with VAT:1 117,42290 Kč