
ECF110C5E-S | |
|---|---|
DigiKey Part Number | 5073-ECF110C5E-S-ND |
Manufacturer | |
Manufacturer Product Number | ECF110C5E-S |
Description | JACK RJ45/110 FLNG SHLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Insert Modular Jack 8p8c (RJ45, Ethernet) To IDC, Pressdown, Punchdown Block Silver |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Modular | |
Exterior Type (Adapter End) | Modular Jack 8p8c (RJ45, Ethernet) | |
Interior Type (Adapter End) | IDC, Pressdown, Punchdown Block | |
Exterior Housing Material | Zinc Alloy | |
Interior Housing Material | Zinc Alloy | |
Exterior Housing Color | Silver | |
Interior Housing Color | Silver | |
Exterior Contact Material | - | |
Interior Contact Material | - | |
Exterior Contact Finish | - | |
Interior Contact Finish | - | |
Operating Temperature | - | |
Ratings | Cat5e | |
Specifications | - | |
Features | Shielded | |
Exterior Contact Finish Thickness | - | |
Interior Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 540,91000 Kč | 540,91 Kč |
| 10 | 459,75100 Kč | 4 597,51 Kč |
| 25 | 430,96280 Kč | 10 774,07 Kč |
| 50 | 410,39760 Kč | 20 519,88 Kč |
| 100 | 390,82320 Kč | 39 082,32 Kč |
| 250 | 366,38068 Kč | 91 595,17 Kč |
| 500 | 348,91620 Kč | 174 458,10 Kč |
| Unit Price without VAT: | 540,91000 Kč |
|---|---|
| Unit Price with VAT: | 654,50110 Kč |



