
EC-C6-S | |
|---|---|
DigiKey Part Number | 5073-EC-C6-S-ND |
Manufacturer | |
Manufacturer Product Number | EC-C6-S |
Description | C6 SHIELDED ECONOMY COUPLER INLI |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Shielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer L-com | Ratings Cat6 |
Series | Shielding Shielded |
Packaging Bag | Contact Finish Gold |
Part Status Active | Contact Material Phosphor Bronze |
Convert From (Adapter End) Jack, 8p8c (RJ45) | Housing Material Plastic, Flame Retardant |
Convert To (Adapter End) Jack, 8p8c (RJ45) | Operating Temperature -40°C ~ 68°C |
Type Coupler |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,72000 Kč | 267,72 Kč |
| 10 | 227,55500 Kč | 2 275,55 Kč |
| 25 | 213,29760 Kč | 5 332,44 Kč |
| 50 | 203,11780 Kč | 10 155,89 Kč |
| 100 | 193,42310 Kč | 19 342,31 Kč |
| 250 | 181,32024 Kč | 45 330,06 Kč |
| 500 | 172,67454 Kč | 86 337,27 Kč |
| 1 000 | 164,44353 Kč | 164 443,53 Kč |
| Unit Price without VAT: | 267,72000 Kč |
|---|---|
| Unit Price with VAT: | 323,94120 Kč |




