
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | D-Sub Connectors | |
Features | - | |
Number of Positions | 9 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 133,16000 Kč | 133,16 Kč |
| 10 | 113,16400 Kč | 1 131,64 Kč |
| 25 | 106,07720 Kč | 2 651,93 Kč |
| 50 | 101,01320 Kč | 5 050,66 Kč |
| 100 | 96,19030 Kč | 9 619,03 Kč |
| 250 | 90,16820 Kč | 22 542,05 Kč |
| 500 | 85,86720 Kč | 42 933,60 Kč |
| 1 000 | 81,77216 Kč | 81 772,16 Kč |
| 2 500 | 76,65912 Kč | 191 647,80 Kč |
| Unit Price without VAT: | 133,16000 Kč |
|---|---|
| Unit Price with VAT: | 161,12360 Kč |


