Connector Cap (Cover), Screen For D-Sub Connectors, Female
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DML009S

DigiKey Part Number
5073-DML009S-ND
Manufacturer
Manufacturer Product Number
DML009S
Description
COVER FOR DB9F/HD15F SHLD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Screen For D-Sub Connectors, Female
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Accessory Type
Cap (Cover), Screen
For Use With/Related Products
D-Sub Connectors, Female
Features
4-40, Hardware Included, Shielded
Number of Positions
9, 15
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1128,72000 Kč128,72 Kč
10109,31600 Kč1 093,16 Kč
25102,47040 Kč2 561,76 Kč
5097,57780 Kč4 878,89 Kč
10092,91620 Kč9 291,62 Kč
25087,09972 Kč21 774,93 Kč
50082,94462 Kč41 472,31 Kč
1 00078,98902 Kč78 989,02 Kč
2 50074,04978 Kč185 124,45 Kč
Manufacturers Standard Package
Unit Price without VAT:128,72000 Kč
Unit Price with VAT:155,75120 Kč