
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Bracket, Non-Threaded Hole(s) | |
Shape | Flared Leg Brackets | |
Thread/Screw/Hole Size | M3 x 0.5 (2) | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,05000 Kč | 283,05 Kč |
| 10 | 230,91500 Kč | 2 309,15 Kč |
| 25 | 212,97840 Kč | 5 324,46 Kč |
| 50 | 200,34200 Kč | 10 017,10 Kč |
| 100 | 188,45290 Kč | 18 845,29 Kč |
| 250 | 173,80128 Kč | 43 450,32 Kč |
| 500 | 163,46608 Kč | 81 733,04 Kč |
| 1 000 | 155,64768 Kč | 155 647,68 Kč |
| Unit Price without VAT: | 283,05000 Kč |
|---|---|
| Unit Price with VAT: | 342,49050 Kč |






