9, 9 Position Gender Changer Connector Gray Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DHP9G

DigiKey Part Number
5073-DHP9G-ND
Manufacturer
Manufacturer Product Number
DHP9G
Description
ADPT COVER DB9 GRAY PLASTIC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
9, 9 Position Gender Changer Connector Gray Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Compatible D-Sub Size
(9pos and HD 15pos) and (9pos and HD15pos)
Manufacturer
L-com
Shielding
Unshielded
Series
Primary Material
Plastic
Packaging
Bag
Material
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
Hardware
Assembly Hardware
Accessory Type
Gender Changer
Features
Mating Screws 4-40
Number of Positions
9, 9
Color
Gray
Compatible Shell Size
E, E
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7
Factory Stock: 732
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1225,94000 Kč225,94 Kč
10192,00600 Kč1 920,06 Kč
25179,98640 Kč4 499,66 Kč
50171,38980 Kč8 569,49 Kč
100163,20910 Kč16 320,91 Kč
250152,99564 Kč38 248,91 Kč
500145,69924 Kč72 849,62 Kč
1 000138,75289 Kč138 752,89 Kč
Manufacturers Standard Package
Unit Price without VAT:225,94000 Kč
Unit Price with VAT:273,38740 Kč