
Category | Compatible D-Sub Size (9pos and HD 15pos) and (9pos and HD15pos) |
Manufacturer L-com | Shielding Unshielded |
Series | Primary Material Plastic |
Packaging Bag | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Hardware Assembly Hardware |
Accessory Type Gender Changer | Features Mating Screws 4-40 |
Number of Positions 9, 9 | Color Gray |
Compatible Shell Size E, E |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 240,01000 Kč | 240,01 Kč |
| 10 | 203,87000 Kč | 2 038,70 Kč |
| 25 | 191,09840 Kč | 4 777,46 Kč |
| 50 | 181,97700 Kč | 9 098,85 Kč |
| 100 | 173,29230 Kč | 17 329,23 Kč |
| 250 | 162,44808 Kč | 40 612,02 Kč |
| 500 | 154,70192 Kč | 77 350,96 Kč |
| 1 000 | 147,32617 Kč | 147 326,17 Kč |
| Unit Price without VAT: | 240,01000 Kč |
|---|---|
| Unit Price with VAT: | 290,41210 Kč |




