
DGFC25MF | |
|---|---|
DigiKey Part Number | 5073-DGFC25MF-ND |
Manufacturer | |
Manufacturer Product Number | DGFC25MF |
Description | ADPT DB25M/F CAP FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 100 V | |
Current Rating (Amps) | 5 A | |
Housing Color | Blue | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 729,05000 Kč | 729,05 Kč |
| 10 | 619,60900 Kč | 6 196,09 Kč |
| 25 | 580,81520 Kč | 14 520,38 Kč |
| 50 | 553,10740 Kč | 27 655,37 Kč |
| 100 | 526,73030 Kč | 52 673,03 Kč |
| 250 | 493,79764 Kč | 123 449,41 Kč |
| Unit Price without VAT: | 729,05000 Kč |
|---|---|
| Unit Price with VAT: | 882,15050 Kč |


