
DGF25MF | |
---|---|
DigiKey Part Number | 5073-DGF25MF-ND |
Manufacturer | |
Manufacturer Product Number | DGF25MF |
Description | ADPT DB25M/F FERRITE FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 25 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 25 Pin Female | |
Convert From (Adapter End) | D-Sub, 25 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 1 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 570,33000 Kč | 570,33 Kč |
10 | 484,71400 Kč | 4 847,14 Kč |
25 | 454,36080 Kč | 11 359,02 Kč |
50 | 432,68080 Kč | 21 634,04 Kč |
100 | 412,04030 Kč | 41 204,03 Kč |
250 | 386,27320 Kč | 96 568,30 Kč |
500 | 367,86114 Kč | 183 930,57 Kč |
Unit Price without VAT: | 570,33000 Kč |
---|---|
Unit Price with VAT: | 690,09930 Kč |