
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 1 (DE, E) |
Packaging Bag | Contact Type Signal |
Part Status Active | Flange Feature Mating Side, Female Screwlock (4-40) |
Connector Style | Termination Terminal Block |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Voltage Rating 1000VAC, 500VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 423,53000 Kč | 423,53 Kč |
| 10 | 359,90600 Kč | 3 599,06 Kč |
| 25 | 337,36240 Kč | 8 434,06 Kč |
| 50 | 321,26100 Kč | 16 063,05 Kč |
| 100 | 305,93670 Kč | 30 593,67 Kč |
| 250 | 286,79908 Kč | 71 699,77 Kč |
| 500 | 273,12560 Kč | 136 562,80 Kč |
| Unit Price without VAT: | 423,53000 Kč |
|---|---|
| Unit Price with VAT: | 512,47130 Kč |










