DG90H15MF1-P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG90H15MF1-P

DigiKey Part Number
5073-DG90H15MF1-P-ND
Manufacturer
Manufacturer Product Number
DG90H15MF1-P
Description
ADPT,HDB15M/F RA ORIENTATION 1 P
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line), Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
Connector Saver
Convert To (Adapter End)
D-Sub, 15 HD, Female
Convert From (Adapter End)
D-Sub, 15 HD, Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line), Right Angle
Features
Grounding Indents
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Includes
-
Housing Color
Gray
Operating Temperature
-15°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1555,54000 Kč555,54 Kč
Manufacturers Standard Package
Unit Price without VAT:555,54000 Kč
Unit Price with VAT:672,20340 Kč