CTLDVISPL-3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 8
Unit Price: 967,17000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 9
Unit Price: 1 333,37000 Kč
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 1 294,53000 Kč
Datasheet

Parametric Equivalent


Qualtek
In Stock: 1 407
Unit Price: 253,45000 Kč
Datasheet

Parametric Equivalent


Eaton Tripp Lite
In Stock: 141
Unit Price: 90,71000 Kč
Datasheet
Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVISPL-3

DigiKey Part Number
5073-CTLDVISPL-3-ND
Manufacturer
Manufacturer Product Number
CTLDVISPL-3
Description
CBL DVI-D M/M SL PL ARM 3'
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Gray
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGDVIMM-3L-com85073-CGDVIMM-3-ND967,17000 KčParametric Equivalent
CTLDVIMMLZ-3L-com95073-CTLDVIMMLZ-3-ND1 333,37000 KčParametric Equivalent
DVIDS-RA4-3L-com05073-DVIDS-RA4-3-ND1 294,53000 KčParametric Equivalent
1321003-03Qualtek1 407Q377-ND253,45000 KčParametric Equivalent
P561-003Eaton Tripp Lite141TL683-ND90,71000 KčParametric Equivalent
Available To Order
Factory Stock: 5
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bag
QuantityUnit PriceExt Price
1460,70000 Kč460,70 Kč
Manufacturers Standard Package
Unit Price without VAT:460,70000 Kč
Unit Price with VAT:557,44700 Kč