Cable Assembly 3.00' (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIMMLZ-3

DigiKey Part Number
5073-CTLDVIMMLZ-3-ND
Manufacturer
Manufacturer Product Number
CTLDVIMMLZ-3
Description
CA DVI-D SL LSZH BLACK 3 FT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly 3.00' (914.40mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Active
Color
Black
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
3.00' (914.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 18
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 333,37000 Kč1 333,37 Kč
101 133,32500 Kč11 333,25 Kč
251 062,39800 Kč26 559,95 Kč
501 011,73820 Kč50 586,91 Kč
100963,50370 Kč96 350,37 Kč
Manufacturers Standard Package
Unit Price without VAT:1 333,37000 Kč
Unit Price with VAT:1 613,37770 Kč