CTL5CAT-3B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL5CAT-3B

DigiKey Part Number
5073-CTL5CAT-3B-ND
Manufacturer
Manufacturer Product Number
CTL5CAT-3B
Description
CA VGA HD15 M/5 BNC M 3' BLK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 3.00' (914.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Type
BNC Male (5) to D-Sub 15 pos Male, High Density (HD)
Length
3.00' (914.4mm)
Cable Type
Round
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
12 420,45000 Kč2 420,45 Kč
102 057,48300 Kč20 574,83 Kč
251 928,78320 Kč48 219,58 Kč
501 836,84360 Kč91 842,18 Kč
1001 786,95360 Kč178 695,36 Kč
Manufacturers Standard Package
Unit Price without VAT:2 420,45000 Kč
Unit Price with VAT:2 928,74450 Kč