USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSUZAB-1M

DigiKey Part Number
5073-CSUZAB-1M-ND
Manufacturer
Manufacturer Product Number
CSUZAB-1M
Description
CBL USB TYPE A/B LSZH 1MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
3.28' (1.00m)
Specifications
USB 2.0
Transfer Rate
-
Wire Gauge
20 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 88
Factory Stock: 2 413
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1615,87000 Kč615,87 Kč
10523,50100 Kč5 235,01 Kč
25490,72320 Kč12 268,08 Kč
50467,31040 Kč23 365,52 Kč
100445,02320 Kč44 502,32 Kč
250417,19080 Kč104 297,70 Kč
500397,30778 Kč198 653,89 Kč
Manufacturers Standard Package
Unit Price without VAT:615,87000 Kč
Unit Price with VAT:745,20270 Kč