
CSMUMICBX-03M | |
---|---|
DigiKey Part Number | 5073-CSMUMICBX-03M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUMICBX-03M |
Description | CA USB MICRO B M/F EXT 0.3M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Micro B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 541,16000 Kč | 541,16 Kč |
Unit Price without VAT: | 541,16000 Kč |
---|---|
Unit Price with VAT: | 654,80360 Kč |