
CSMUAZMICB-05M | |
|---|---|
DigiKey Part Number | 5073-CSMUAZMICB-05M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAZMICB-05M |
Description | CA USB-A/MICRO B LSZH 0.5MTR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Micro B Male 1.64' (500.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 1.64' (500.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 579,33000 Kč | 579,33 Kč |
| 10 | 492,40300 Kč | 4 924,03 Kč |
| 25 | 461,57800 Kč | 11 539,45 Kč |
| 50 | 439,55540 Kč | 21 977,77 Kč |
| 100 | 418,59300 Kč | 41 859,30 Kč |
| 250 | 392,41400 Kč | 98 103,50 Kč |
| 500 | 373,76440 Kč | 186 882,20 Kč |
| Unit Price without VAT: | 579,33000 Kč |
|---|---|
| Unit Price with VAT: | 700,98930 Kč |











