
CSMUAZMB5-03M | |
|---|---|
DigiKey Part Number | 5073-CSMUAZMB5-03M-ND |
Manufacturer | |
Manufacturer Product Number | CSMUAZMB5-03M |
Description | CA USB-A/MINI B5 LSZH 0.3MTR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable A Male to Mini B Male 0.98' (300.0mm) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 0.98' (300.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,02000 Kč | 682,02 Kč |
| 10 | 579,60800 Kč | 5 796,08 Kč |
| 25 | 543,32760 Kč | 13 583,19 Kč |
| 50 | 517,40760 Kč | 25 870,38 Kč |
| 100 | 492,73070 Kč | 49 273,07 Kč |
| 250 | 461,91736 Kč | 115 479,34 Kč |
| Unit Price without VAT: | 682,02000 Kč |
|---|---|
| Unit Price with VAT: | 825,24420 Kč |




