CSMUAMICB-3M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMUAMICB-3M

DigiKey Part Number
5073-CSMUAMICB-3M-ND
Manufacturer
Manufacturer Product Number
CSMUAMICB-3M
Description
CBL USB-A/MICRO B 3MTR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB 2.0 Cable A Male to Micro B Male 9.84' (3.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Configuration
Length
9.84' (3.00m)
Specifications
USB 2.0
Transfer Rate
480Mbps
Wire Gauge
28 AWG, 28 AWG
Shielding
Shielded
Color
Black
Features
Data Transfer
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1397,02000 Kč397,02 Kč
10337,38400 Kč3 373,84 Kč
25316,24920 Kč7 906,23 Kč
50301,15600 Kč15 057,80 Kč
100286,79160 Kč28 679,16 Kč
250268,85032 Kč67 212,58 Kč
500256,03362 Kč128 016,81 Kč
Manufacturers Standard Package
Unit Price without VAT:397,02000 Kč
Unit Price with VAT:480,39420 Kč