
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 415,13000 Kč | 415,13 Kč |
| 10 | 352,85000 Kč | 3 528,50 Kč |
| 25 | 330,75200 Kč | 8 268,80 Kč |
| 50 | 314,96160 Kč | 15 748,08 Kč |
| 100 | 299,93540 Kč | 29 993,54 Kč |
| 250 | 281,17496 Kč | 70 293,74 Kč |
| 500 | 267,77196 Kč | 133 885,98 Kč |
| Unit Price without VAT: | 415,13000 Kč |
|---|---|
| Unit Price with VAT: | 502,30730 Kč |



