
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Configuration | ||
Length | 6.56' (2.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 460,70000 Kč | 460,70 Kč |
| 10 | 391,46600 Kč | 3 914,66 Kč |
| 25 | 366,95280 Kč | 9 173,82 Kč |
| 50 | 349,44460 Kč | 17 472,23 Kč |
| 100 | 332,77210 Kč | 33 277,21 Kč |
| 250 | 311,95888 Kč | 77 989,72 Kč |
| 500 | 297,08768 Kč | 148 543,84 Kč |
| Unit Price without VAT: | 460,70000 Kč |
|---|---|
| Unit Price with VAT: | 557,44700 Kč |


