
CSMNB25MM-2.5 | |
---|---|
DigiKey Part Number | 5073-CSMNB25MM-2.5-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB25MM-2.5 |
Description | CABLE DB25M/M MOLDED BLK 2.5' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Black 2.50' (762.00mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 2.50' (762.00mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 908,19000 Kč | 908,19 Kč |
10 | 771,93900 Kč | 7 719,39 Kč |
25 | 723,62600 Kč | 18 090,65 Kč |
50 | 689,11060 Kč | 34 455,53 Kč |
100 | 656,24920 Kč | 65 624,92 Kč |
250 | 615,22240 Kč | 153 805,60 Kč |
Unit Price without VAT: | 908,19000 Kč |
---|---|
Unit Price with VAT: | 1 098,90990 Kč |