
CSMNB15MF-25 | |
---|---|
DigiKey Part Number | 5073-CSMNB15MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMNB15MF-25 |
Description | CA DB15M/F MOLDED BLK 25' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Black 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 441,44000 Kč | 1 441,44 Kč |
10 | 1 225,15800 Kč | 12 251,58 Kč |
25 | 1 148,49120 Kč | 28 712,28 Kč |
50 | 1 093,73340 Kč | 54 686,67 Kč |
100 | 1 041,59170 Kč | 104 159,17 Kč |
Unit Price without VAT: | 1 441,44000 Kč |
---|---|
Unit Price with VAT: | 1 744,14240 Kč |