
CSMN9MF-25 | |
|---|---|
DigiKey Part Number | 5073-CSMN9MF-25-ND |
Manufacturer | |
Manufacturer Product Number | CSMN9MF-25 |
Description | CABLE DB9M/F MOLDED 25' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Gray, Individual (Round) 25.00' (7.62m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB9 | |
Number of Positions | 9 | |
Length | 25.00' (7.62m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 294,53000 Kč | 1 294,53 Kč |
| 10 | 1 100,31600 Kč | 11 003,16 Kč |
| 25 | 1 031,45520 Kč | 25 786,38 Kč |
| 50 | 982,26960 Kč | 49 113,48 Kč |
| 100 | 935,44200 Kč | 93 544,20 Kč |
| Unit Price without VAT: | 1 294,53000 Kč |
|---|---|
| Unit Price with VAT: | 1 566,38130 Kč |


