


DMC-9MF-25B | |
|---|---|
DigiKey Part Number | 5412-DMC-9MF-25B-ND |
Manufacturer | CompuCablePlusUSA |
Manufacturer Product Number | DMC-9MF-25B |
Description | RS232 DB9 M/F SHLD MOLD 25FT |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB9 Beige 25.00' (7.62m) Plug, Male Pins to Receptacle, Female Sockets Shielded |
Datasheet | Datasheet |
Category | Number of Positions 9 |
Manufacturer CompuCablePlusUSA | Length 25.00' (7.62m) |
Packaging Retail Package | Shielding Shielded |
Part Status Active | Color Beige |
1st Connector Plug, Male Pins | Usage RS-232 Connection Cable |
2nd Connector Receptacle, Female Sockets | Contact Finish Gold |
Type DB9 | Contact Finish Thickness Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 545,53000 Kč | 545,53 Kč |
| 10 | 463,65700 Kč | 4 636,57 Kč |
| 25 | 434,61680 Kč | 10 865,42 Kč |
| 50 | 413,87900 Kč | 20 693,95 Kč |
| 100 | 394,13880 Kč | 39 413,88 Kč |
| 300 | 364,77027 Kč | 109 431,08 Kč |
| 500 | 351,87608 Kč | 175 938,04 Kč |
| Unit Price without VAT: | 545,53000 Kč |
|---|---|
| Unit Price with VAT: | 660,09130 Kč |


