D-Sub Cable Assembly DB50 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMN50MF-15

DigiKey Part Number
5073-CSMN50MF-15-ND
Manufacturer
Manufacturer Product Number
CSMN50MF-15
Description
CABLE DB50M/F MOLDED 15'
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Sub Cable Assembly DB50 Gray, Individual (Round) 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Receptacle, Female Sockets
2nd Connector
Plug, Male Pins
Type
DB50
Number of Positions
50
Length
15.00' (4.57m)
Shielding
Shielded
Color
Gray, Individual (Round)
Usage
-
Contact Finish
Gold
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15 956,08000 Kč5 956,08 Kč
105 063,56300 Kč50 635,63 Kč
254 780,98440 Kč119 524,61 Kč
Manufacturers Standard Package
Unit Price without VAT:5 956,08000 Kč
Unit Price with VAT:7 206,85680 Kč