
CSMN25MF-5 | |
|---|---|
DigiKey Part Number | 5073-CSMN25MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CSMN25MF-5 |
Description | CABLE DB25M/F MOLDED 5' |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray, Individual (Round) 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray, Individual (Round) | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 800,86000 Kč | 800,86 Kč |
| 10 | 680,65000 Kč | 6 806,50 Kč |
| 25 | 638,03680 Kč | 15 950,92 Kč |
| 50 | 607,60240 Kč | 30 380,12 Kč |
| 100 | 578,63140 Kč | 57 863,14 Kč |
| 250 | 542,45056 Kč | 135 612,64 Kč |
| Unit Price without VAT: | 800,86000 Kč |
|---|---|
| Unit Price with VAT: | 969,04060 Kč |



