
CPMS25MF-5 | |
|---|---|
DigiKey Part Number | 5073-CPMS25MF-5-ND |
Manufacturer | |
Manufacturer Product Number | CPMS25MF-5 |
Description | CA DB25M/F PWR #20 MOLD 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB25 Gray 5.00' (1.52m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets | |
2nd Connector | Plug, Male Pins | |
Type | DB25 | |
Number of Positions | 25 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 452,07000 Kč | 3 452,07 Kč |
| 10 | 2 934,55400 Kč | 29 345,54 Kč |
| 25 | 2 751,04880 Kč | 68 776,22 Kč |
| 50 | 2 632,88880 Kč | 131 644,44 Kč |
| Unit Price without VAT: | 3 452,07000 Kč |
|---|---|
| Unit Price with VAT: | 4 177,00470 Kč |




