
CSMN15MM-1 | |
|---|---|
DigiKey Part Number | 5073-CSMN15MM-1-ND |
Manufacturer | |
Manufacturer Product Number | CSMN15MM-1 |
Description | CABLE DB15M/M MOLDED 1' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Gray 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | DB15 | |
Number of Positions | 15 | |
Length | 1.00' (304.80mm) | |
Shielding | Shielded | |
Color | Gray | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 870,63000 Kč | 870,63 Kč |
| 10 | 739,90800 Kč | 7 399,08 Kč |
| 25 | 693,59760 Kč | 17 339,94 Kč |
| 50 | 660,51960 Kč | 33 025,98 Kč |
| 100 | 629,02240 Kč | 62 902,24 Kč |
| 250 | 589,69048 Kč | 147 422,62 Kč |
| Unit Price without VAT: | 870,63000 Kč |
|---|---|
| Unit Price with VAT: | 1 053,46230 Kč |


